
Highlights & Details
Surface-mounted lamp LED ELN 840 PMAD-M8d-57
- Surface-mounted lamp in line shape;24V operating voltage
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking:;UKCA: Yes;UL: Yes;Surface temperature Lamp: Marking D;Dimmable: External PWM;Power White: 20.3 W;Weight (g): 454.13;Illuminated length: 840 mm;Drill hole distance
- : 850 mm;Connection number of poles: 4;Coding: A-coded;Loop-through: Yes, up to max. 4 A in line;Mounting: Rotatable;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 668 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® CLASSIC 840D
- LED features
PWM dimming
- Operating voltage
24 V
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
20.3 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
2213 lm
- Radiation angle
120°
- Connection
M8 plug
- Material
Aluminium
IP54
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
866.5 mm
- Width
35 mm
- Height
35.5 mm
- Dim
(L x W x H) 866.5 x 35 x 35.5 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207441 HELU Industrial LED indicator light HELULIGHT® CLASSIC 840D White 20.3 W 2213 lm 120 ° 24 V (L x W x H) 866.5 x 35 x 35.
User & Safety Instructions
User & Safety Instructions 3207441 HELU Industrial LED indicator light HELULIGHT® CLASSIC 840D White 20.3 W 2213 lm 120 ° 24 V (L x W x H) 866.5 x 35 x 35.
Description
Scope of delivery
- 2x End holders





