There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® CLASSIC-RGBW 280D
dimmable
24 V DC
24 V DC (max)
14.1 W
RGBW
5700 K
120°
M8 plug
Aluminium
IP54
III
-20 °C
50 °C
306.50 mm
35 mm
35.50 mm
(L x W x H) 306.50 x 35 x 35.50 mm
Yes
n.rel.
Datasheet 3369400 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGBW 280D RGBW 14.1 W 120 ° (L x W x H) 306.50 x 35 x 35.50 mm 1
User & Safety Instructions 3369400 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGBW 280D RGBW 14.1 W 120 ° (L x W x H) 306.50 x 35 x 35.50 mm 1