
Highlights & Details
Surface-mounted lamp Double LED 840 PCD-M12-57
- Double lamp;5700K light temperature;3 different lengths;protection class IP54;90° optics
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h; CE marking:;UKCA: Yes;UL: No;Surface temperature Lamp: Marking D;Dimmable: External PWM;Light current red: 149 lm;Light current green: 60 lm;Light current blue: 86 lm;Power white: 20.3 W;Power red: 429.73 W;Power green: 845 W;Power blue: 7.1 W;Weight (g): 6.5;Illuminated length: 2.7 mm;Drill distance
- : 855 mm;Connection number of poles: 5;Coding: A-coded;looped through: No;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: RGBW;Material cover: PC;Design cover: Diffused;Connection version: Connection cable approx. 190 mm, fixed built;color fidelity CRI: 80;Illuminance max.: 637 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® DUAL-W-RGB 840
- Features
splashproof
- LED features
PWM dimming
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
35.6 W
- Factory colour
RGBW
- Colour temperature type
5700 K
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
1476 lm
- Radiation angle
90°
- Lead length
190 mm
- Connection
M12 plug
- Material
Aluminium
IP54
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
855 mm
- Width
60 mm
- Height
30 mm
- Dim
(L x W x H) 855 x 60 x 30 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207423 HELU Industrial LED indicator light HELULIGHT® DUAL-W-RGB 840 RGBW 35.6 W 1476 lm 90 ° (L x W x H) 855 x 60 x 30 mm 1 pc
User & Safety Instructions
User & Safety Instructions 3207423 HELU Industrial LED indicator light HELULIGHT® DUAL-W-RGB 840 RGBW 35.6 W 1476 lm 90 ° (L x W x H) 855 x 60 x 30 mm 1 pc
