There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® POWER-RGBW 560
dimmable
24 V DC
24 V DC (max)
56.4 W
RGBW
5700 K
2512 lm
100°
560 pc(s)
M12 plug
Aluminium
IP40
III
-20 °C
50 °C
630 mm
80 mm
32 mm
(L x W x H) 630 x 80 x 32 mm
Yes
n.rel.
Datasheet 3369422 HELU Industrial LED indicator light HELULIGHT® POWER-RGBW 560 RGBW 56.4 W 2512 lm 100 ° (L x W x H) 630 x 80 x 32 mm 1 p
User & Safety Instructions 3369422 HELU Industrial LED indicator light HELULIGHT® POWER-RGBW 560 RGBW 56.4 W 2512 lm 100 ° (L x W x H) 630 x 80 x 32 mm 1 p