There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® SOLID40-RGBW 190D
dimmable
24 V DC
24 V DC (max)
7 W
RGBW
5700 K
295 lm
100°
M12 plug
Aluminium
IP67
III
-20 °C
50 °C
240 mm
40 mm
42 mm
(L x W x H) 240 x 40 x 42 mm
Yes
n.rel.
Datasheet 3369441 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 190D RGBW 7 W 295 lm 100 ° (L x W x H) 240 x 40 x 42 mm 1 pc
User & Safety Instructions 3369441 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 190D RGBW 7 W 295 lm 100 ° (L x W x H) 240 x 40 x 42 mm 1 pc