
Highlights & Details
Surface-mounted LED lamp SL 140 S-PMAD-M8-57
- LED machine lamp in line shape with 12-30V operating voltage;Assembly light
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking:;UKCA: Yes;UL: Yes;Surface temperature Lamp: Marking D;Dimmable: External PWM;Power White: 3.4 W;Weight (g): 121.22;Illuminated length: 140 mm;Drill hole distance
- : 203 mm;Connection number of poles: 4;Coding: A-coded;looped through: No;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 152 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® STATIC 140
- LED features
PWM dimming
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
3.4 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
441 lm
- Radiation angle
100°
- Connection
M8 plug
- Material
Aluminium
IP40
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
215 mm
- Width
30 mm
- Height
17.5 mm
- Dim
(L x W x H) 215 x 30 x 17.5 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207461 HELU Industrial LED indicator light HELULIGHT® STATIC 140 White 3.4 W 441 lm 100 ° (L x W x H) 215 x 30 x 17.5 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3207461 HELU Industrial LED indicator light HELULIGHT® STATIC 140 White 3.4 W 441 lm 100 ° (L x W x H) 215 x 30 x 17.5 mm 1 pc(s


