
Highlights & Details
Surface-mounted LED lamp SL 280 S-PMAD-M8-57
- LED machine lamp in line shape with 12-30V operating voltage;Assembly light
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking: Yes;UKCA: Yes;UL: Yes;surface temperature lamp: Marking D;Dimmable: External PWM;power white: 6.8 W;weight (g): 217.56;Illuminated length: 280 mm;hole distance
- : 343 mm;Connection number of poles: 4;Coding: A-coded;looped through: No;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 307 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® STATIC 280
- LED features
PWM dimming
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
6.8 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
882 lm
- Radiation angle
100°
- Connection
M8 plug
- Material
Aluminium
IP40
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
355 mm
- Width
30 mm
- Height
17.5 mm
- Dim
(L x W x H) 355 x 30 x 17.5 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207463 HELU Industrial LED indicator light HELULIGHT® STATIC 280 White 6.8 W 882 lm 100 ° (L x W x H) 355 x 30 x 17.5 mm 1 pc(s
User & Safety Instructions
User & Safety Instructions 3207463 HELU Industrial LED indicator light HELULIGHT® STATIC 280 White 6.8 W 882 lm 100 ° (L x W x H) 355 x 30 x 17.5 mm 1 pc(s


