There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® STATIC-RGBW 140
PWM dimming
24 V DC
24 V DC (max)
10.2 W
RGBW
6500 K
224 lm
100°
M8 plug
Aluminium
IP69K
III
-20 °C
50 °C
215 mm
30 mm
17.50 mm
(L x W x H) 215 x 30 x 17.50 mm
Yes
n.rel.
Datasheet 3369411 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 140 RGBW 10.2 W 224 lm 100 ° (L x W x H) 215 x 30 x 17.50 mm
User & Safety Instructions 3369411 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 140 RGBW 10.2 W 224 lm 100 ° (L x W x H) 215 x 30 x 17.50 mm