There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® STATIC-RGBW 560
dimmable
24 V DC
24 V DC (max)
28.2 W
RGBW
5700 K
100°
M8 plug
Aluminium
IP40
III
-20 °C
50 °C
635 mm
30 mm
17.50 mm
(L x W x H) 635 x 30 x 17.50 mm
Yes
n.rel.
Datasheet 3369380 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 560 RGBW 28.2 W 100 ° (L x W x H) 635 x 30 x 17.50 mm 1 pc(s)
User & Safety Instructions 3369380 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 560 RGBW 28.2 W 100 ° (L x W x H) 635 x 30 x 17.50 mm 1 pc(s)