• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000022 Hensel intermediate frame Mi ZR 8 Intermediate Grey 1 pc(s)

1/2
Product type
Intermediate
Factory colour
Grey
Dim
(W x H x D) 600.00 x 600.00 x 80.00 mm
Type
others
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Suitable for housing width 600 mm
  • Width 600 mm
  • Height: 600 mm
  • Depth: 80 mm
  • Material: Plastic
  • Colour: grey
  • RAL number: 7035
Product type

Intermediate

Factory colour

Grey

Dim

(W x H x D) 600.00 x 600.00 x 80.00 mm

Type

others

Content

1 pc(s)

Width

600.00 mm

Height

600.00 mm

Depth

80.00 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135086 Hensel 2000022 Hensel intermediate frame Mi ZR 8 Intermediate Grey 1 pc(s)

Description

Intermediate frame for increasing the installation depths by 85 mm for the mi housing size 8.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?