• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000092 2000092 Meter box Content 1 pc(s)

1/2
Product type
Meter box
No. of partitions
12
Mounting type
Structure
Width
600.00 mm
Height
600.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Construction
  • Material: Plastic
  • Installation depth: 146 mm
  • Protection class (IP) IP65
  • Height: 600 mm
  • Width 600 mm
  • Depth: 185 mm
  • With mounting rail: Yes
  • With hinged cover: Yes
Product type

Meter box

No. of partitions

12

Mounting type

Structure

Width

600.00 mm

Height

600.00 mm

Dim

(W x H x D) 600.00 x 600.00 x 185.00 mm

Depth

185.00 mm

Content

1 pc(s)

IP65

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163028 Hensel 2000092 2000092 Meter box Content 1 pc(s)

Description

Housing for the building of energy-switching device combinations up to 630 A, or as individual housing. Made of high-quality polycarbonate with protective insulation. Wall penetrations with large openings for the electrical connection of the casings with each other. Cable entry at all housing walls by metric knockouts or extension flanges. Case for wall mounting even on external lugs or with mounting rails. Meter casing for meter with three-point attachment, including 3 meter mountings and hinged cover with touch protection for 12 division units and associated carry rails. Max. Installation depth 146 mm. Cable entry only possible via mounting flange. Lid closures for tool actuation, double sealable. Use in the unmeasured area after consultation with local network operator.

This text is machine translated.