User & Safety Instructions 2295072 Hensel 20001158 Mi PV 2121 Generator junction box
Description
Generator connection box for PV systems up to 1000 V dc according to IEC 61439, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, PV generator junction boxes are equipped with surge arresters, generator circuit breakers and phase fuses. They are suitable for protected installation outdoors and UV-resistant. The wall mounting is done via external brackets made of stainless steel. PV generator junction box with type 2 DC surge arresters and DC generator isolator. 2 x PV string on 1 x inverter input. The plug connections are compatible with MC4. Lid closures for tool actuation.
This text is machine translated.
Description
Generator connection box for PV systems up to 1000 V dc according to IEC 61439, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, PV generator junction boxes are equipped with surge arresters, generator circuit breakers and phase fuses. They are suitable for protected installation outdoors and UV-resistant. The wall mounting is done via external brackets made of stainless steel. PV generator junction box with type 2 DC surge arresters and DC generator isolator. 2 x PV string on 1 x inverter input. The plug connections are compatible with MC4. Lid closures for tool actuation.
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?