User & Safety Instructions 2292087 Hensel 20001235 Mi PV 3931 Generator junction box
Description
Generator connection box for PV systems up to 1000 V dc according to IEC 61439, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, PV generator junction boxes are equipped with surge arresters, generator circuit breakers and phase fuses. They are suitable for protected installation outdoors and UV-resistant. The wall mounting is done via external brackets made of stainless steel. PV generator junction box with phase fuses and DC generator isolator. 24 x PV line on 1 x inverter input. Each 24 x fuse holder + and - for cylindrical fuse links. Lid closures for tool actuation.
This text is machine translated.
Description
Generator connection box for PV systems up to 1000 V dc according to IEC 61439, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, PV generator junction boxes are equipped with surge arresters, generator circuit breakers and phase fuses. They are suitable for protected installation outdoors and UV-resistant. The wall mounting is done via external brackets made of stainless steel. PV generator junction box with phase fuses and DC generator isolator. 24 x PV line on 1 x inverter input. Each 24 x fuse holder + and - for cylindrical fuse links. Lid closures for tool actuation.
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?