• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000127 Hensel flange for mounting 3 x M20.1xM32/40/50 Mi FM 15 Flange Plastic 1 pc(s)

1/2
Product type
Flange
Dim
(W x H x D) 150 x 25 x 100 mm
Type
Cable gland
Content
1 pc(s)
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface: Untreated
  • Knockouts: Yes
Product type

Flange

Dim

(W x H x D) 150 x 25 x 100 mm

Type

Cable gland

Content

1 pc(s)

Material

Plastic

Width

150 mm

Height

25 mm

Depth

100 mm

Weight

0.10

150

Cable screw gland

25 mm

Untreated

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2295820 Hensel 2000127 Hensel flange for mounting 3 x M20.1xM32/40/50 Mi FM 15 Flange Plastic 1 pc(s)

Description

Mounting flange with pre-embossing 3 x M 20, 1 x M 32/40/50 for housing walls of 150 mm.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?