User & Safety Instructions 2292101 Hensel 20001272 Fuse holder 63 A
Description
Inverter-collectors according to IEC 61439 for PV-systems are delivered as complete set. The housings are made of high-quality thermoplastic and are protected against protective insulation, protection class IP 54/IP 65. Inverter-collectors can be extended by the function lightning and overvoltage protection or residual current protection (RCD). They are suitable for protected installation outdoors and UV-resistant. PV inverter collectors up to 70 kVA with switch disconnectors for fuse 63 A, D02. Max. 9 x 1~ Inverter or 3 x 3~ Inverter. Wall mounting via external stainless steel straps.
This text is machine translated.
Description
Inverter-collectors according to IEC 61439 for PV-systems are delivered as complete set. The housings are made of high-quality thermoplastic and are protected against protective insulation, protection class IP 54/IP 65. Inverter-collectors can be extended by the function lightning and overvoltage protection or residual current protection (RCD). They are suitable for protected installation outdoors and UV-resistant. PV inverter collectors up to 70 kVA with switch disconnectors for fuse 63 A, D02. Max. 9 x 1~ Inverter or 3 x 3~ Inverter. Wall mounting via external stainless steel straps.