User & Safety Instructions 3163007 Hensel 20001276 20001276 Inverter
Description
Inverter collectors according to IEC 61439 for PV systems are supplied as a complete set. The housings made of high-quality thermoplastic are insulated, protection class IP 54/IP 65. Inverter collectors can be extended by the function lightning and overvoltage protection or fault current protection (RCD). They are suitable for sheltered outdoor installation and UV-resistant. PV inverter collectors up to 220 kVA with switch disconnector for fuse 63 A, D 02. Max. 27 x 1~ power inverter or 9 x 3~ power inverter. Wall mounting with mounting rails.
This text is machine translated.
Description
Inverter collectors according to IEC 61439 for PV systems are supplied as a complete set. The housings made of high-quality thermoplastic are insulated, protection class IP 54/IP 65. Inverter collectors can be extended by the function lightning and overvoltage protection or fault current protection (RCD). They are suitable for sheltered outdoor installation and UV-resistant. PV inverter collectors up to 220 kVA with switch disconnector for fuse 63 A, D 02. Max. 27 x 1~ power inverter or 9 x 3~ power inverter. Wall mounting with mounting rails.
This text is machine translated.
What kind of Photovoltaic Systems are you looking for?