• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001277 Mi PV 5711 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Image similar
Product type
Distribution board
No. of partitions
12
No. of rows
1
Mounting type
Surface-mount
Width
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Type of cover: Cover
  • Lid type: Closed
  • Width in division units: 12
  • DIN rail: Yes
  • Installation depth: 93 mm
  • EMC version: no.
  • Internal depth 146 mm
  • With mounting plate: no.
  • With lock: no.
  • Protection system: IP65
  • Transparent cover/door: Yes
  • Housing material: Plastic
Product type

Distribution board

No. of partitions

12

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

300 mm

Height

150 mm

Dim

(W x H x D) 300 x 150 x 170 mm

Depth

170 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293086 Hensel 20001277 Mi PV 5711 Distribution board Surface-mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Description

Circuit breaker housing with 12 division units, 1-row, for the installation of in-line installation devices according to DIN 43880. Please order PE/N terminals separately. Enclosed cover strips for sealing unused device cutouts and labeling strips for circuit marking. With wall seal, transparent cover, lid closures for manual operation.

This text is machine translated.