• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001321 Hensel Mi-NH. lasttrennschaltergeh. Mi 6632 3x3 xNH00 Switch disconnector fuse enclosure PC Grey-white (

Product type
Switch disconnector fuse enclosure
Factory colour
Grey-white (RAL 7035)
Number of pins
5
Dim
(L x W x H) 170 x 600 x 450 mm
Nominal current
160 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hensel Mi-NH. lasttrennschaltergeh. Mi 6632 3x3 xNH00

  • 3 x fuse switch disconnectors 160A, NH
  • 00, 3-pin
  • Rated current of the busbar 250A

Technical specifications

  • Weight 12.211 kg.
Product type

Switch disconnector fuse enclosure

Factory colour

Grey-white (RAL 7035)

Number of pins

5

Dim

(L x W x H) 170 x 600 x 450 mm

Nominal current

160 A

Nominal current - rounded value

160 A

Content

1 pc(s)

Material

PC

Width

600 mm

Height

450 mm

Length

170 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826927 Hensel 20001321 Hensel Mi-NH. lasttrennschaltergeh. Mi 6632 3x3 xNH00 Switch disconnector fuse enclosure PC Grey-white (

User & Safety Instructions

User & Safety Instructions 1826927 Hensel 20001321 Hensel Mi-NH. lasttrennschaltergeh. Mi 6632 3x3 xNH00 Switch disconnector fuse enclosure PC Grey-white (

Description

Mi-NH. lasttrennschaltergeh. Mi 6632 3x3 xNH00

This text is machine translated.

Features

  • Cable terminals: 25-70 mm², Cu, round conductor connection wiring band Mi VS 100/160/250
  • Outgoing terminals: 4-35mm ², Cu, round conductor PE and N terminals: 3 x each 4-35mm ², Cu, round conductor connection
  • Wiring Band Mi VS 100/160
  • N-conductor with the same current carrying capacity as the outer conductor
  • Exits the bottom, can be changed on exits at the top
  • With touch protection
  • Lid for tool actuation
  • Material: PC (polycarbonate)
  • II protection rating
  • Color: gray, RAL 7035
  • Rated voltage of the device UN = 690 V a.c.
  • Rated current of the device 160A
  • Rated current of a circuit Inc = 128 A
  • Number of circuits 3
  • Busbars pin of 5
  • Busbar thickness L1-L3: 10 mm; N, PE: 5 mm
  • 60 mm busbar center-to-center spacing

What kind of Distribution Cabinet Accessories are you looking for?