• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001329 Mi 6656 Switchboard cabinet Surface-mount Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Mounting type
Surface-mount
Width
600 mm
Height
450 mm
Depth
170 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Rated current rail system 630 A.
  • Short-circuit strength 45 kA
  • Equipped with bus bar: Yes
  • With transparent cover: Yes
  • Number of pins: 5
  • Protection system: IP65
  • Housing material: Plastic
Product type

Switchboard cabinet

with PE and N terminals

No

Mounting type

Surface-mount

Factory colour

Grey

Width

600 mm

Height

450 mm

Dim

(W x H x D) 600 x 450 x 170 mm

Depth

170 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

45 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292229 Hensel 20001329 Mi 6656 Switchboard cabinet Surface-mount Content 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with busbars, without device, without terminals. Lid closures for tool actuation.

This text is machine translated.