User & Safety Instructions 2296356 Hensel 20001389 NH fuse holder 250 A
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with safety base NH 1, 3-pin, according to IEC 60269 on mounting plate. Without supply terminals. With PE and N terminals. Lid closures for tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with safety base NH 1, 3-pin, according to IEC 60269 on mounting plate. Without supply terminals. With PE and N terminals. Lid closures for tool actuation.