• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001430 NH fuse holder 3-pin

1/2
Product type
NH fuse holder
Fuse size
2
Number of pins
3
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection system: IP65
Product type

NH fuse holder

Fuse size

2

Number of pins

3

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292216 Hensel 20001430 NH fuse holder 3-pin

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with safety base NH 2, 3-pole, according to IEC 60269 on busbar. Without supply terminals. With PE and N terminals. Lid closures for tool actuation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?