• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001460 Mi SP 2282 Surge arrester enclosure 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Maximum continuous voltage 255 V/AC
  • Integrated fuse: Yes
  • With remote signaling contact: Yes
  • Protection level 2 kV
  • Protection level L-N: 2 kV
  • Protection level N-PE: 2 kV
  • Signaling on the device: Optical
Product type

Surge arrester enclosure

Nominal voltage

230 V AC

IP65

Manufacturer part #

20001460

Compatible with (details)

Energy Engineering

Power Supply

Content

1 pc(s)

Packaging type

Piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2292213 Hensel 20001460 Mi SP 2282 Surge arrester enclosure 1 pc(s)

Description

Function housing as overvoltage protection housing with 1 x surge arrester type 1+2 and safety switch disconnector NH 00. Lid closures for tool actuation.

This text is machine translated.