• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001473 Hensel PV activator 150 kVA, 4-p. M.LS+NA mi AE 1244 PV activator unit 4-pin 1 pc(s)

1/2
Product type
PV activator unit
Number of pins
4
Dim
(W x H x D) 536.00 x 950.00 x 276.00 mm
Content
1 pc(s)
Width
536.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of pins: 4
  • Nominal current: 215 A
  • Switch-off capacity according to IEC 947, LCU, 400 V: 36 kA
  • Nominal voltage AC 50 Hz: 400 V
  • Suitable for series installation: No.
  • Overload release 90..250 A
  • With ground-fault protection function: No.
  • Height: 950 mm
  • Width 536 mm
  • Depth: 276 mm
Product type

PV activator unit

Number of pins

4

Dim

(W x H x D) 536.00 x 950.00 x 276.00 mm

Content

1 pc(s)

Width

536.00 mm

Height

950.00 mm

Depth

276.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163009 Hensel 20001473 Hensel PV activator 150 kVA, 4-p. M.LS+NA mi AE 1244 PV activator unit 4-pin 1 pc(s)

Description

Connecting points for the connection of generation systems to the low-voltage network are ready-to-connect distributors of up to 135 kW/150 kVA in accordance with VDE-AR-N 4105 with coupled switch and NA protection. The housings made of high-quality thermoplastic are insulated. Protection class IP 54/IP 65. They are suitable for sheltered outdoor installation and UV-resistant. Connection point for generation systems for BHKW, photovoltaic and wind turbines. Rated power 135 kW/150 kVA, for 5-Conductor-TT-Network and Island mode Coupling switch with 1 circuit breakers with motor drive, 4-pole. Lid closures for tool actuation, lead-sealable. Wall mounting with mounting rails.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?