• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 20001504 20001504 Switchboard cabinet Content 1 pc(s)

1/2
Product type
Switchboard cabinet
Mounting type
Wall
Width
836.00 mm
Height
866.00 mm
Depth
232.00 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • NH fuse
  • Rated current 125 A
  • Protection class (IP) IP54
  • Placing on a track system: Universal
  • Number of groups: 2
  • Housing material: Plastic
  • With transparent cover: Yes
  • Height: 866 mm
  • Width 836 mm
  • Depth: 232 mm
  • Mounting option: Yes
Product type

Switchboard cabinet

Mounting type

Wall

Width

836.00 mm

Height

866.00 mm

Dim

(W x H x D) 836.00 x 866.00 x 232.00 mm

Depth

232.00 mm

Content

1 pc(s)

IP54

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162140 Hensel 20001504 20001504 Switchboard cabinet Content 1 pc(s)

Description

Housing for the building of energy-switching device combinations up to 630 A, or as individual housing. Made of high-quality polycarbonate with protective insulation. Wall penetrations with large openings for the electrical connection of the casings with each other. Cable entry at all housing walls by metric knockouts or extension flanges. Case for wall mounting even on external lugs or with mounting rails. Ready to connect distributor with 2 fuse compartments NH 00, 3-pin, on 5-pin busbar system 250 A.

This text is machine translated.