Fuse disconnect housing features: With fuse disconnect switch
Number of poles: 3
Rated operating current Ie: 500 A.
Max. Rated operating voltage Ue at AC: 690 V
Rated insulation voltage UI 800 V
Fuse size: NH00
With fuse monitoring: No.
Case width 1586 mm
Housing depth 276 mm
Housing height 1335 mm
Protection class (IP) IP54
Product type
Inverter
Nominal voltage (details)
690 - 800 V
Dim
(L x W x H) 1586 x 1586.00 x 1335.00 mm
Solar energy system features
Inverter
Nominal current
500.0 A
Width
1586.00 mm
Height
1335.00 mm
Depth
276.00 mm
Length
1586 mm
IP54
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163005 Hensel 20001586 20001586 Inverter
Description
Inverter collectors according to IEC 61439 for PV systems are delivered ready for connection The housings made of high-quality thermoplastic are insulated with protection class IP 54. Inverter modules can be expanded by the flash and overvoltage protection function. They are suitable for sheltered outdoor installation and UV-resistant. PV inverter collector up to 350 kVA with NH 00 fuse disconnector. Max. 5 x 3~ power inverter. Wall mounting on mounting rails made of zinc-coated and powder-coated steel plate.
This text is machine translated.
Description
Inverter collectors according to IEC 61439 for PV systems are delivered ready for connection The housings made of high-quality thermoplastic are insulated with protection class IP 54. Inverter modules can be expanded by the flash and overvoltage protection function. They are suitable for sheltered outdoor installation and UV-resistant. PV inverter collector up to 350 kVA with NH 00 fuse disconnector. Max. 5 x 3~ power inverter. Wall mounting on mounting rails made of zinc-coated and powder-coated steel plate.
This text is machine translated.
What kind of Photovoltaic Systems are you looking for?