User & Safety Instructions 2292081 Hensel 2000641 NH fuse holder 125 A
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with fuse sections NH00, 3-pin, according to IEC 60269 on busbars. With feed terminals, PE and N terminals and touch protection. Lid closures for tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with fuse sections NH00, 3-pin, according to IEC 60269 on busbars. With feed terminals, PE and N terminals and touch protection. Lid closures for tool actuation.