Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchboard CabinetsNEOZED Fuses

Hensel 2000682 Fuse holder Fuse size = DII 3-pin 25 A 500 V

EAN:
Part number:
Item no:
Triple socket in vertical orientation, silver cover, suitable for wall mounting.
Triple socket in vertical orientation, silver cover, suitable for wall mounting.
Technical drawing of a rectangular metal plate with three round holes. Dimensions: 42 mm width, 195 mm height.
1/2
Product type
Fuse holder
Fuse size
DII
Nominal current - rounded value
25 A
Number of pins
3
Nominal voltage
500 V
Hensel
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Design with cover: Yes
  • Mounting type: Busbar system
  • Housing material: Plastic
Product type

Fuse holder

Fuse size

DII

Nominal current

25 A

Nominal current - rounded value

25 A

Number of pins

3

Nominal voltage

500 V

Type

Adapter ring

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Nominal current - rounded value
Fuse size
 
Hensel 2000682 Fuse holder Fuse size = DII 3-pin 25 A 500 V
Hensel 2000682 Fuse holder Fuse size = DII 3-pin 25 A 500 V

2296801

Unavailable
Conrad Electronic
This article
25 A
DII
Minimum order quantity: 1
Multiple: 1
Hensel 20001272 Fuse holder 63 A
Hensel 20001272 Fuse holder 63 A

2292101

Unavailable
Conrad Electronic
63 A
D02
Minimum order quantity: 1
Multiple: 1
Hensel 20001278 Fuse holder 63 A
Hensel 20001278 Fuse holder 63 A

2296826

Unavailable
Conrad Electronic
63 A
D02
Minimum order quantity: 1
Multiple: 1
Hensel 20001288 Fuse holder Fuse size = D02 3-pin 63 A 400 V
Hensel 20001288 Fuse holder Fuse size = D02 3-pin 63 A 400 V

2297326

Unavailable
Conrad Electronic
63 A
D02
Minimum order quantity: 1
Multiple: 1
Hensel 20001289 Fuse holder 63 A
Hensel 20001289 Fuse holder 63 A

2296113

Unavailable
Conrad Electronic
63 A
D02
Minimum order quantity: 1
Multiple: 1
Hensel 2000187 Fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 2000187 Fuse holder Fuse size = 0 3-pin 125 A 800 V

2297291

Unavailable
Conrad Electronic
125 A
0
Minimum order quantity: 1
Multiple: 1
Hensel 2000188 Fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 2000188 Fuse holder Fuse size = 0 3-pin 125 A 800 V

2292072

Unavailable
Conrad Electronic
125 A
0
Minimum order quantity: 1
Multiple: 1
Hensel 2000191 Fuse holder Fuse size = 2 3-pin 400 A 800 V
Hensel 2000191 Fuse holder Fuse size = 2 3-pin 400 A 800 V

2293054

Unavailable
Conrad Electronic
400 A
2
Minimum order quantity: 1
Multiple: 1
Hensel 2000620 Fuse holder 25 A
Hensel 2000620 Fuse holder 25 A

2296311

Unavailable
Conrad Electronic
25 A
DII
Minimum order quantity: 1
Multiple: 1
Hensel 2000621 Fuse holder 25 A
Hensel 2000621 Fuse holder 25 A

2296798

Unavailable
Conrad Electronic
25 A
DII
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296801 Hensel 2000682 Fuse holder Fuse size = DII 3-pin 25 A 500 V

Description

3-pin busbar fuse socket, for DII fuse links (=DIAZED), E 27. Including protection against accidental contact. For Mi-casing with busbars.

This text is machine translated.

Description

3-pin busbar fuse socket, for DII fuse links (=DIAZED), E 27. Including protection against accidental contact. For Mi-casing with busbars.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

  • Neozed fuse base
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list