• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 2000707 Fuse holder 25 A

1/2
Product type
Fuse holder
Fuse size
DII
Nominal current - rounded value
25 A
Nominal current
25 A
Dim
(W x H x D) 300 x 300 x 170 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of groups: 4
  • With transparent cover: Yes
  • Placement on rail system: universal
  • Protection system: IP65
  • Housing material: Plastic
Product type

Fuse holder

Fuse size

DII

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(W x H x D) 300 x 300 x 170 mm

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Width

300 mm

Height

300 mm

Depth

170 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296780 Hensel 2000707 Fuse holder 25 A

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with fuse elements for DII fuse links, E 27, on busbars. With feed terminals, PE and N terminals and touch protection. Lid locks for manual operation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?