Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingElectrical WiringSwitchboard CabinetsNEOZED Fuses

Hensel 2000735 NH fuse holder 125 A

EAN:
Part number:
Item no:
Open blue electrical distribution box with metallic terminals and plastic partition dividers, for industrial wiring.
Open blue electrical distribution box with metallic terminals and plastic partition dividers, for industrial wiring.
Switchboard schematic with dimensions 600 mm x 300 mm x 170 mm. Shows connection terminals for neutral conductor and protective earth conductor.
1/2
Product type
NH fuse holder
Fuse size
00
Nominal current - rounded value
125 A
Number of pins
3
Nominal current
125 A
Hensel
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Technical specifications

  • Attachment option: Yes
  • Number of groups: 4
  • With transparent cover: Yes
  • Placement on rail system: universal
  • Protection system: IP65
  • Housing material: Plastic
Product type

NH fuse holder

Fuse size

00

Nominal current

125 A

Nominal current - rounded value

125 A

Number of pins

3

Dim

(W x H x D) 600 x 300 x 170 mm

Model

3-phase

Content

1 pc(s)

Suitable for

Fuse size 000 - 4

Width

600 mm

Height

300 mm

Depth

170 mm

RoHS-compliant

Yes

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Nominal current - rounded value
Nominal voltage
Fuse size
 
Hensel 20001284 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001284 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2297323

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001285 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001285 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2297815

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001286 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001286 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2293084

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001322 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001322 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2294224

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001323 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001323 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2295207

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001324 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001324 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2295882

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001325 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001325 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2296380

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001326 NH fuse holder Fuse size = 0 3-pin 125 A 800 V
Hensel 20001326 NH fuse holder Fuse size = 0 3-pin 125 A 800 V

2296864

Unavailable
Conrad Electronic
125 A
800 V
0
Minimum order quantity: 1
Multiple: 1
Hensel 20001389 NH fuse holder 250 A
Hensel 20001389 NH fuse holder 250 A

2296356

Unavailable
Conrad Electronic
250 A
1
Minimum order quantity: 1
Multiple: 1
Hensel 20001390 NH fuse holder Fuse size = 1 3-pin 250 A 800 V
Hensel 20001390 NH fuse holder Fuse size = 1 3-pin 250 A 800 V

2296841

Unavailable
Conrad Electronic
250 A
800 V
1
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296294 Hensel 2000735 NH fuse holder 125 A

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with safety sections NH 00, 3-pole, according to IEC 60269 on busbars. Without supply terminals. With PE and N terminals and touch protection. Lid closures for tool actuation.

This text is machine translated.

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with safety sections NH 00, 3-pole, according to IEC 60269 on busbars. Without supply terminals. With PE and N terminals and touch protection. Lid closures for tool actuation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?

  • Neozed fuse base
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list