• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 26002062 Terminator 150 mm²

Product type
Terminator
Compatible with (details)
Flat rail
Round conductor connection
Sector conductor connection
Cross section
150 mm²
Width
144 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar width 12 mm
  • Busbar thickness 5 mm
Product type

Terminator

Compatible with (details)

Flat rail

Round conductor connection

Sector conductor connection

Cross section

150 mm²

Width

144 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297854 Hensel 26002062 Terminator 150 mm²

Description

Connection module, 5-pin, for mounting in busbar housings with cover. 8 space units.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?