• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6100059 Fuse holder 25 A

1/2
Product type
Fuse holder
Nominal current - rounded value
25 A
Nominal current
25 A
Dim
(W x H x D) 200 x 238 x 111 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of groups: 1
  • With transparent cover: Yes
  • Placement on rail system: universal
  • Protection system: IP65
  • Housing material: Plastic
Product type

Fuse holder

Nominal current

25 A

Nominal current - rounded value

25 A

Dim

(W x H x D) 200 x 238 x 111 mm

Content

1 pc(s)

Width

200 mm

Height

238 mm

Depth

111 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293057 Hensel 6100059 Fuse holder 25 A

Description

Small distribution fuse housing made of high-quality thermoplastic. For surface-mounting applications in buildings or protected installation outdoors. Cable entry via integrated elastic sealing membranes. With transparent flap and cable entry panel.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?