• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 61001074 KV PV 1211 Generator junction box

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stackable: no.
  • Rated insulation voltage UI 1000 V.
  • Lid mounting: Hinged
  • Introduction from behind: no.
  • Operating temperature: -5..40 °C.
  • Surface: Untreated
  • Protection system: IP65
  • Pourable: no.
  • Casting compound supplied: no.
  • Material: Plastic
Product type

Generator junction box

Dim

(L x W) 205 mm x 126 mm

Type

With nozzle

Factory colour

Grey

Content

1 pc(s)

Width

126 mm

Depth

111 mm

Length

205 mm

Mounting type

Surface-mount

Features

Halogen-free

Weather-proof

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296817 Hensel 61001074 KV PV 1211 Generator junction box

Description

Generator connection box for PV systems up to 1000 V dc according to IEC 61439-1, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, KV-PV generator junction boxes are equipped with surge arresters or generator circuit breakers. They are suitable for unprotected installation outdoors and UV-resistant. With mounting plate for wall and mast mounting made of stainless steel. PV generator junction box with type 2 DC surge arrester. 1 x PV string on 1 x inverter input. The plug connections are compatible with MC4. With hinged lid for manual operation. Lock for flap and sealing set in the accessories.

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?