Generator connection box for PV systems up to 1000 V dc according to IEC 61439-1, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, KV-PV generator junction boxes are equipped with surge arresters or generator circuit breakers. They are suitable for unprotected installation outdoors and UV-resistant. With mounting plate for wall and mast mounting made of stainless steel. PV generator junction box with type 2 DC surge arresters and DC generator isolator. 1 x PV string on 1 x inverter input. The plug connections are compatible with MC4. With hinged lid for manual operation. Lock for flap and sealing set in the accessories.
This text is machine translated.
Description
Generator connection box for PV systems up to 1000 V dc according to IEC 61439-1, completely mounted and wired ready for connection. The housings are made of high-quality thermoplastic and are insulated with protection class IP 65. As required, KV-PV generator junction boxes are equipped with surge arresters or generator circuit breakers. They are suitable for unprotected installation outdoors and UV-resistant. With mounting plate for wall and mast mounting made of stainless steel. PV generator junction box with type 2 DC surge arresters and DC generator isolator. 1 x PV string on 1 x inverter input. The plug connections are compatible with MC4. With hinged lid for manual operation. Lock for flap and sealing set in the accessories.
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?