• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 65000163 Mi EV 140kW 4000 Multi-charger Content 1 pc(s)

Image similar
Product type
Multi-charger
Width
1588 mm
Height
1300 mm
Depth
295 mm
Dim
(W x H x D) 1588 x 1300 x 295 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1300 mm
  • Width 1588 mm
  • Depth: 295 mm
  • Material: Plastic
  • Colour: Other
  • Protection class (IP) IP54
  • Weight: 61.56 kg
  • Surface treatment: Other
  • Voltage 400 V
Product type

Multi-charger

Width

1588 mm

Height

1300 mm

Dim

(W x H x D) 1588 x 1300 x 295 mm

Depth

295 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548050 Hensel 65000163 Mi EV 140kW 4000 Multi-charger Content 1 pc(s)

Description

Hensel load distributor according to DIN EN IEC 61439 for charging points are delivered ready for connection The housings made of high-quality thermoplastic are insulated with protection class IP 54. Hensel charge splitters are available optionally with surge protection, network technology and fault current protection. They are suitable for protected outdoor installation, outdoor cabinet products are suitable for unprotected outdoor installation. All Hensel chargers are UV-resistant.

This text is machine translated.