• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 68000117 Fuse holder 250 A

1/2
Product type
Fuse holder
Fuse size
D02
Nominal current - rounded value
250 A
Nominal current
250 A
Dim
(W x H x D) 540 x 360 x 186 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of groups: 11
  • With transparent cover: Yes
  • Placement on rail system: universal
  • IP66 protection rating
  • Housing material: Plastic
Product type

Fuse holder

Fuse size

D02

Nominal current

250 A

Nominal current - rounded value

250 A

Dim

(W x H x D) 540 x 360 x 186 mm

Content

1 pc(s)

Width

540 mm

Height

360 mm

Depth

186 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297799 Hensel 68000117 Fuse holder 250 A

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Housing with fuse elements for D02 fuse links, E 18, on busbars. With feed terminals, PE and N terminals and touch protection. With transparent door and sealable door lock with manual actuation.

This text is machine translated.

What kind of NEOZED Fuses are you looking for?