• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel CEE power distributor FP CB 218 68000142 230 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Untreated
  • Material: Plastic
Product type

CEE power distributor

No. of PG sockets

6

Nominal input voltage

230 V

Nominal output voltage

230 V

IP44

Factory colour

Grey

Dim

(L x W x H) 270 x 270 x 180 mm

Length

270 mm

Width

270 mm

Height

180 mm

Outputs (CEE power distributors)

PG connector

Content

1 pc(s)

Number of pins

2

Depth

165 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297313 Hensel CEE power distributor FP CB 218 68000142 230 V

Description

Connection box with 6 x Schuko socket 16 A, 2-pin + PE. For mounting on housing walls 270 mm. Sockets can be rotated by 90°.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?