• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel CEE power distributor Mi CB 12 20001084 400 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface type: Untreated
  • Material: Plastic
Product type

CEE power distributor

No. of CEE connectors

2

Nominal input voltage

400 V

Nominal output voltage

400 V

IP44

Factory colour

Grey

Dim

(W x H x D) 300 x 150 x 170 mm

Width

300 mm

Height

150 mm

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Depth

170 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294642 Hensel CEE power distributor Mi CB 12 20001084 400 V

Description

Connection box with 1 x CEE-socket 16 A, 5-pin and 1 x CEE-socket 32 A, 5-pin. For mounting on housing walls 300 mm. Sockets can be rotated by 90°.

This text is machine translated.

What kind of CEE Power Distributors are you looking for?