• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7213 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 300 x 300 x 216 mm

1/2
Product type
Circuit breaker
Connection
Clamp
Packaging type
Piece
Type
Mi 7213
Control voltage (max.)
690 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7213

Control voltage (max.)

690 V AC

Control voltage range

690 V AC (max)

Current load

100 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Connection

Clamp

Depth

216 mm

Width

300 mm

Height

300 mm

Dim

(W x H x D) 300 x 300 x 216 mm

Content

1 pc(s)

Weight

0

45 kW

0

0

100 A

3

690-690 V

IP65

0

TRUE

FALSE

Frame clamp

FALSE

Short thumb-grip

TRUE

FALSE

FALSE

45 kW

2.75 kA

Black

FALSE

FALSE

FALSE

FALSE

FALSE

690 V

FALSE

FALSE

Complete device in housing

100 A

45 kW

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2293072 Hensel Mi 7213 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 300 x 300 x 216 mm

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 100 A switch disconnector, 3-pole, according to IEC 60947-3. With PE and N terminals for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?