• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7215 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC

1/2
Product type
Circuit breaker
Connection
Clamp
Packaging type
Piece
Type
Mi 7215
Current load
125 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Main switchRated short-term current strength ICW: 2.75 kASwitching capacity at 400 V: 55 kWActuator type: KnobLockable: Yes
Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7215

Current load

125 A

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Features

+ enclosure

Connection

Clamp

IP65

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2608139 Hensel Mi 7215 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC

What kind of Circuit Breakers are you looking for?