• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7432 Circuit breaker 1 pc(s) (W x H x D) 300 x 600 x 262 mm

1/2
Product type
Circuit breaker
Type
Mi 7432
Current load
250 A
No. of pins
3-pin
Depth
262 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Circuit breaker housing
  • Nominal voltage AC 50 Hz: 690 V
  • Nominal current: 250 A
Product type

Circuit breaker

Type

Mi 7432

Current load

250 A

No. of pins

3-pin

Depth

262 mm

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 262 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2294075 Hensel Mi 7432 Circuit breaker 1 pc(s) (W x H x D) 300 x 600 x 262 mm

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 250 A circuit breaker, 3-pole, according to IEC 60947-2. With PE and N terminals for copper conductors. With overload and short-circuit release. Handle of circuit breaker lockable. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?