• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7455 Disconnect switch 1 pc(s)

1/2
Product type
Disconnect switch
Connection
Bolt fixings
Packaging type
Piece
Type
Mi 7455
Current load
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Load switch housing
  • Design as main switch: Yes
  • Safety switch version: no.
  • Actuator type: Long rotary handle
  • Rated operating power at AC-3, 400 V: 132 kW
  • Color of actuator: Black
  • Type of device: Complete device in the housing
  • Max. Rated operating voltage UE at 500 V AC
  • Switching capacity at 400 V: 132 kW
  • Lockable: Yes
Packaging type

Piece

Product type

Disconnect switch

Type

Mi 7455

Current load

250 A

No. of pins

3-pin

Switching voltage (max.)

500 V AC

Connection

Bolt fixings

IP65

Content

1 pc(s)

Weight

0

132 kW

0

0

250 A

3

500-500 V

IP65

0

TRUE

FALSE

Bolt connection

FALSE

Long turning handle

TRUE

FALSE

FALSE

132 kW

9 kA

Black

FALSE

FALSE

FALSE

FALSE

FALSE

500 V

FALSE

FALSE

Complete device in housing

250 A

132 kW

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2296295 Hensel Mi 7455 Disconnect switch 1 pc(s)

Description

Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with 250 A switch disconnector, 3-pole, according to IEC 60947-3. With PE and N terminals for copper conductors. Handle of the switch disconnector can be locked. Lid closures for tool actuation.

This text is machine translated.

What kind of Circuit Breakers are you looking for?