User & Safety Instructions 2294072 Hensel Mi 7481 Disconnect switch 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with load switch (I-0-II), 4-pin, according to IEC 60947-3. With PE terminals for copper conductors. Connection direction can be changed. Handle of the load switch can be locked. Lid closures for tool actuation.
This text is machine translated.
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Housing with load switch (I-0-II), 4-pin, according to IEC 60947-3. With PE terminals for copper conductors. Connection direction can be changed. Handle of the load switch can be locked. Lid closures for tool actuation.
This text is machine translated.
What kind of Circuit Breakers are you looking for?