• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi 7882 Circuit breaker 1 pc(s) Switching voltage (max.): 500 V AC

1/2
Product type
Circuit breaker
Connection
Bolt fixings
Packaging type
Piece
Type
Mi 7882
Current load
250 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Main switch; reversing switchRated short-term current strength ICW: 8 kASwitching capacity at 400 V: 132 kWActuator type: Long rotary handleColor of actuator: BlackLockable: YesNumber of switches: 1
Packaging type

Piece

Product type

Circuit breaker

Type

Mi 7882

Current load

250 A

No. of pins

4-pin

Switching voltage (max.)

500 V AC

Features

+ enclosure

Connection

Bolt fixings

IP65

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2601807 Hensel Mi 7882 Circuit breaker 1 pc(s) Switching voltage (max.): 500 V AC

What kind of Circuit Breakers are you looking for?