• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel Mi AE 5253 Isolator switch 400 V 1 pc(s)

1/2
Product type
Isolator switch
Switching voltage
400 V
Number of pins
3
Depth
361 mm
Width
536 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal current 320 A
Product type

Isolator switch

Number of pins

3

Switching voltage

400 V

Depth

361 mm

Width

536 mm

Height

1100 mm

Content

1 pc(s)

Type

Mi AE 5253

Dim

(W x H x D) 536 x 1100 x 361 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2601809 Hensel Mi AE 5253 Isolator switch 400 V 1 pc(s)