• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Envelope DIN long White 10419307

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

79 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz envelope DL HK HFR white inner pressure 25 pcs

  • Envelope in DL Long format (220x110 mm) without window
  • White wood-free 75 g/m² paper FSC certified
  • Adhesive fastener with masking tape for removal
  • 25 pieces in the pack
  • Suitable up to DIN A4 size (folded twice)
  • This text is machine translated.

Technical specifications

Product type

Envelope

Envelope size

DIN long

Width

220 mm

Height

110 mm

Window

No

Factory colour

White

Sealing method

Adhesive

Grammage

75 g/m²

Use

Mail

Delivery includes

Pack of 25

Paper type version

WFP

Forest Stewardship Council (FSC)

Yes

Inside pattern

Yes

Paper by Nature

Yes

Product type description

Briefumschlag
Briefumschlag DIN lang

Packaging type

Pack

Material

Paper

Content

25 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341978 Herlitz Envelope DIN long White 10419307

More interesting products

(*All information is plus legal VAT)