• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herlitz Paper note box Herlitz 10410801, 90 mm, 90 mm, 90 mm, 1 Stück(e), 700 Blätter 10410801 700 sheets White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Herlitz paper box 9x9cm transparent with white paper cards

  • Format paper box 9.5 x 9.5 x 9 cm
  • Label format 90 x 90 mm
  • Line design: Blank, without line printing
  • Color Paper box: Transparent, color Paper: White
  • Contents: 700 sheets, loose, unglued
  • Ideal for all types of notes
  • This text is machine translated.

Technical specifications

Product type

Paper note box

Factory colour

White

Lid

No

Paper colour

White

Content

1 pc(s)

Product type description

Zettelbox 9x9x9cm PS transparent +700Bl.

Paper size

9 x 9 cm (W x H)

Includes content

Yes

No. of sheets (max.)

700 sheets

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341960 Herlitz Paper note box Herlitz 10410801, 90 mm, 90 mm, 90 mm, 1 Stück(e), 700 Blätter 10410801 700 sheets White 1 pc(s)

Description

Features

  • Plastic
  • 700 sheets
  • Woodfree paper, 80 g/m² white, blank
  • 9 x 9 x 9 cm
  • Paper tray transparent, white paper
  • 1 pieces in the film pack

More interesting products

(*All information is plus legal VAT)