• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 8211 88.9 x 35.7 mm Paper White 4000 pc(s) Permanent adhesive Label roll Dot matrix

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Herma continuous label 88.9 x 35.7 mm (W x H) Adhesive paste solvent-free not removable with guide hole edge Paper white 1-track 4000 labels/pack

  • Guaranteed endless, with edge of guide hole, without stack interruption, without self-spending effect
  • Excellent fold-over properties
  • Very good adhesion, even on critical surfaces
  • Dimensions 88.9 x 35.7 mm (W x H)
  • Solvent-free paste
  • With leading edge
  • With rounded corners
  • Black, red and gold flag with 'Made in Germany' text beside it.
  • The image displays the text 'Eco Tip' with two green leaves positioned in the top right corner. It suggests environmentally friendly advice.
  • 'PEFC Logo' with tree and arrow symbol in green. Underneath text: 'PEFC - 04-32-0942'. Signifies sustainability and certification.
  • 'Eco Tip. Solvent-Free.' Two green leaves above the text on a white background.

Technical specifications

Product type

Label roll

Label size

88.9 x 35.7 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

4000 pc(s)

Format

Rectangular

1-track

Label width

88.9 mm

Label height

35.7 mm

Suitable for

Dot matrix printer

Manual labeling

Use

Universal

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335392 Herma 8211 88.9 x 35.7 mm Paper White 4000 pc(s) Permanent adhesive Label roll Dot matrix

Description

Computer labels endless, with guide hole edge. In the best quality: Guaranteed endlessly, without interruption of stack. Smooth running, optimal storage behavior and perfect printing results. Made of high-quality, wood-free writing paper, chlorine-free bleached, solvent-free adhesive. White labels with PEFC certificate. Very good adhesion, even on critical surfaces.

This text is machine translated.