• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hesse L-2000 RP NT Cutter Blade width: 18 mm, length: 135 mm with 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NT Cutter Blade width: 18 mm, length: 135 mm with

  • Blade width: 18 mm
  • Length: 135 mm
  • Brand: NT CUTTER
  • Material housing: Total metal
  • Type: With push-button switch

Technical specifications

  • Blade width: 18 mm
  • Length: 135 mm
  • Brand: NT CUTTER
  • Material housing: Total metal
  • Type: With push-button switch
Product type

Cutter

Material

Metal

Length

135 mm

Dim

(L x W) 135 mm x 18 mm

Content

1 pc(s)

Width

18 mm

Type

With push button

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3759073 Hesse L-2000 RP NT Cutter Blade width: 18 mm, length: 135 mm with 1 pc(s)

Description

Made of total metal · With pushbutton mechanism · Integrated storage magazine for 6 spare blades

This text is machine translated.

Scope of delivery

  • 21040602