All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Hand Tools
Specialist Tools
Speculums
Hesse Speculum
Hesse
EAN:
4030884610442
Part number:
4030884610442
Item no:
3759722
Compare
Add to shopping list
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Description
Scope of delivery
Highlights & Details
Telescope-based mirror square 100x150mm 115-900mm
Mirror size:100 x 115 mm|Length:445–1180 mm|Manufacturer name:Heinz Hesse KG |Brand name:Hesse |
Technical specifications
Show items with the same values
Product type
Speculum
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 3759722 Hesse Speculum
Download
Description
Telescope search mirror, angular
• Chrome-plated
• Plastic handle
• Extendable telescopic shaft
• Metal mirror with metal border
• Mirror screwed on rotating joint
Delivery:
With belt pouch.
Manufacturer:
Heinz Hesse KG, YALE-Allee 17, 42329 Wuppertal, DE, +49202734282, info@heinz-hesse-kg.com
This text is machine translated.
Scope of delivery
21049801
Description
Telescope search mirror, angular
• Chrome-plated
• Plastic handle
• Extendable telescopic shaft
• Metal mirror with metal border
• Mirror screwed on rotating joint
Delivery:
With belt pouch.
Manufacturer:
Heinz Hesse KG, YALE-Allee 17, 42329 Wuppertal, DE, +49202734282, info@heinz-hesse-kg.com
This text is machine translated.
Scope of delivery
21049801