• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hewlett Packard Enterprise P06035-B21 PC RAM DDR4 64 GB 1 x 64 GB 3200 MHz 288-pin DIMM P06035-B21

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hewlett Packard Enterprise P06035-B21 PC RAM

  • 64 GB (1x 64 GB) DDR4 RAM
  • Clock rate 3200 MHz
  • Voltage 1.2 V

Technical specifications

  • Storage layout (modules x size): 1 x 64 GB
Product type

PC RAM

RAM type

DDR4 RAM

Type

P06035-B21

Memory

64 GB

Memory units

1

Memory size per module

64 GB

Configuration

288-pin DIMM

Clock speed

3200 MHz

Factory colour

Multicolour

Operating voltage

1.2 V

Memory techology

DDR4

Range of use

Server

Memory size (RAM)

1 x 64 GB

Depth

190.5 mm

Height

19.1 mm

Width

88.9 mm

Memory clock speed

3200 MHz

64 GB

Weight

45 g

UKCA

yes

ECC

yes

Documents & Downloads

Datasheet

Datasheet 3405773 Hewlett Packard Enterprise P06035-B21 PC RAM DDR4 64 GB 1 x 64 GB 3200 MHz 288-pin DIMM P06035-B21

User & Safety Instructions

User & Safety Instructions 3405773 Hewlett Packard Enterprise P06035-B21 PC RAM DDR4 64 GB 1 x 64 GB 3200 MHz 288-pin DIMM P06035-B21

Description

Expand RAM now. RAM expansions are usually the best way to give laptop performance a significant boost.

What kind of DDR SDRAM are you looking for?